Gas Flow Sensor Male, 0.99" (25.2mm) Tube PBT Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASF1400

DigiKey Part Number
1649-1045-ND
Manufacturer
Manufacturer Product Number
ASF1400
Description
SENSOR FLOW GAS
Customer Reference
Detailed Description
Gas Flow Sensor Male, 0.99" (25.2mm) Tube PBT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Obsolete
Sensing Range
-
Flow Sensor Type
Gas
Voltage - Input
7V ~ 18V
Port Size
Male, 0.99" (25.2mm) Tube
Switch Function/Rating
-
Material - Body
PBT Plastic
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.