
PCBITE-7012 | |
|---|---|
DigiKey Part Number | 5248-PCBITE-7012-ND |
Manufacturer | |
Manufacturer Product Number | PCBITE-7012 |
Description | SQG60-AC - 6.0 GHz low impedance |
Customer Reference | |
Detailed Description | 10:1 Passive 6GHz Black Oscilloscope Probe Test Lead 50 Input Resistance |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensepeek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 6GHz | |
Resistance - Input | 50 | |
Voltage - Max | - | |
Capacitance - Input | 0.69pF | |
Cable Length | - | |
Color | Black | |
Includes | Probes, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,35000 € | 386,35 € |
| Unit Price without VAT: | 386,35000 € |
|---|---|
| Unit Price with VAT: | 459,75650 € |

