
PCBITE-7011 | |
|---|---|
DigiKey Part Number | 5248-PCBITE-7011-ND |
Manufacturer | |
Manufacturer Product Number | PCBITE-7011 |
Description | SQG30-DC - 3.0 GHz low impedance |
Customer Reference | |
Detailed Description | 10:1 Passive 3GHz Black Oscilloscope Probe Test Lead 50 Input Resistance 15V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensepeek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 3GHz | |
Resistance - Input | 50 | |
Voltage - Max | 15V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black | |
Includes | Probes, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,65000 € | 275,65 € |
| Unit Price without VAT: | 275,65000 € |
|---|---|
| Unit Price with VAT: | 328,02350 € |

