New at DigiKey
Temperature Controller 12 ~ 24 VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC215

DigiKey Part Number
6399-TEC215-ND
Manufacturer
Manufacturer Product Number
TEC215
Description
15A 0.001 Temperature Controller
Customer Reference
Detailed Description
Temperature Controller 12 ~ 24 VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID)
Manufacturer
SenseFuture
Communications
RS-485, USB
Packaging
Case
Voltage - Supply
12 ~ 24 VDC
Part Status
Active
Mounting Type
Chassis Mount
Type
Temperature Controller
Termination Style
Screw Terminal, Quick Connect
Input Range
-200°C ~ 850°C
Features
USB Configurable, Ramp and Soak, Timer, Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Output Type
Relay, Solid State, Voltage (External SSR)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 20 days from SenseFuture
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1591,53000 €591,53 €
Unit Price without VAT:591,53000 €
Unit Price with VAT:703,92070 €