
TEC207 | |
|---|---|
DigiKey Part Number | 6399-TEC207-ND |
Manufacturer | |
Manufacturer Product Number | TEC207 |
Description | 7A 0.001 Temperature Controller |
Customer Reference | |
Detailed Description | Temperature Controller 12 ~ 24 VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SenseFuture | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | -200°C ~ 850°C | |
Output Type | Relay (4), Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | |
Communications | RS-485, USB | |
Voltage - Supply | 12 ~ 24 VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal, Quick Connect | |
Features | USB Configurable, Ramp and Soak, Auto-Adaptive, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,49000 € | 478,49 € |
| Unit Price without VAT: | 478,49000 € |
|---|---|
| Unit Price with VAT: | 569,40310 € |

