
TEC115 | |
|---|---|
DigiKey Part Number | 6399-TEC115-ND |
Manufacturer | |
Manufacturer Product Number | TEC115 |
Description | 15A 0.001 Temperature Controlle |
Customer Reference | |
Detailed Description | Temperature Controller 12 ~ 24 VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SenseFuture | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Temperature Controller | |
Input Range | -200°C ~ 850°C | |
Output Type | Analog (2), Relay (4), Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID) | |
Communications | RS-485, USB | |
Voltage - Supply | 12 ~ 24 VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal, Quick Connect | |
Features | USB Configurable, Ramp and Soak, Auto-Adaptive, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,68000 € | 452,68 € |
| Unit Price without VAT: | 452,68000 € |
|---|---|
| Unit Price with VAT: | 538,68920 € |

