New at DigiKey
Temperature Controller 12 ~ 24 VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC107

DigiKey Part Number
6399-TEC107-ND
Manufacturer
Manufacturer Product Number
TEC107
Description
7A 0.001 TEC Controller
Customer Reference
Detailed Description
Temperature Controller 12 ~ 24 VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Proportional (P), Proportional (PD), Proportional (PI), Proportional (PID)
Manufacturer
SenseFuture
Communications
RS-485, USB
Packaging
Case
Voltage - Supply
12 ~ 24 VDC
Part Status
Active
Mounting Type
Chassis Mount
Type
Temperature Controller
Features
USB Configurable, Ramp and Soak, Auto-Adaptive, Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Input Range
-200°C ~ 850°C
Operating Temperature
-40°C ~ 60°C
Output Type
Analog (2), Relay (4), Voltage (External SSR) (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 20 days from SenseFuture
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1390,95000 €390,95 €
Unit Price without VAT:390,95000 €
Unit Price with VAT:465,23050 €