



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | I2C, UART, Voltage | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 14V | |
Current - Supply | 300mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| 5 | 53,48000 € | 267,40 € |
| 10 | 51,86300 € | 518,63 € |
| 25 | 49,92720 € | 1.248,18 € |
| 50 | 48,60240 € | 2.430,12 € |
| 100 | 47,38660 € | 4.738,66 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 68,80580 € |






