
PTE7500-11AF-1A016BN | |
|---|---|
DigiKey Part Number | 1862-PTE7500-11AF-1A016BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7500-11AF-1A016BN |
Description | INDUSTRIAL DIGITAL PRESSURE SENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) G 12 b Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | CAN | |
Output | 12 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,54860 € | 2.877,43 € |
| Unit Price without VAT: | 57,54860 € |
|---|---|
| Unit Price with VAT: | 68,48283 € |

