
PTE7300-44AN-1B400BN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-44AN-1B400BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-44AN-1B400BN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - G1/4" (6.35mm) A 13 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 5801.51PSI (40000kPa) | |
Output Type | I2C | |
Output | 13 b | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - G1/4" (6.35mm) A | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 14500PSI (100000kPa) | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,81840 € | 2.490,92 € |
| Unit Price without VAT: | 49,81840 € |
|---|---|
| Unit Price with VAT: | 59,28390 € |

