
PTE7300-34DN-0B200BN | |
|---|---|
DigiKey Part Number | 1862-PTE7300-34DN-0B200BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7300-34DN-0B200BN |
Description | INDUSTRIAL DIGITAL HERMETIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2900.75PSI (20000kPa) Gauge Male - 1/4" (6.35mm) NPT 13 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 2900.75PSI (20000kPa) | |
Output Type | I2C | |
Output | 13 b | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 7251.89PSI (50000kPa) | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 € | 63,41 € |
| 5 | 54,35200 € | 271,76 € |
| 10 | 52,53900 € | 525,39 € |
| 50 | 49,81840 € | 2.490,92 € |
| 100 | 47,10620 € | 4.710,62 € |
| Unit Price without VAT: | 63,41000 € |
|---|---|
| Unit Price with VAT: | 75,45790 € |

