PTE7300-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTE7300-14DM-0B016SN

DigiKey Part Number
1862-PTE7300-14DM-0B016SN-ND
Manufacturer
Manufacturer Product Number
PTE7300-14DM-0B016SN
Description
INDUSTRIAL DIGITAL HERMETIC PRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 13 b Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
232.06PSI (1600kPa)
Output Type
I2C
Output
13 b
Accuracy
-
Voltage - Supply
2.7V ~ 5.5V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
580.15PSI (4000kPa)
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
Cylinder, Threaded - M12
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,41000 €63,41 €
554,35200 €271,76 €
1052,53900 €525,39 €
5049,81840 €2.490,92 €
10047,10620 €4.710,62 €
Manufacturers Standard Package
Unit Price without VAT:63,41000 €
Unit Price with VAT:75,45790 €