


PTE7100-23DC-0E050BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-23DC-0E050BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-23DC-0E050BN |
Description | SENSOR 725.19PSIG 1/4"NPT 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-23DC-0E050BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 725.19PSI (5000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 1450.38PSI (10000kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 € | 65,07 € |
| 5 | 55,78000 € | 278,90 € |
| 10 | 53,91300 € | 539,13 € |
| 50 | 51,12120 € | 2.556,06 € |
| 100 | 48,33820 € | 4.833,82 € |
| Unit Price without VAT: | 65,07000 € |
|---|---|
| Unit Price with VAT: | 77,43330 € |



