
PTE7100-23CC-2E100BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-23CC-2E100BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-23CC-2E100BN |
Description | SENSOR 1450.38PSIG 7/16" 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-23CC-2E100BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 2900.75PSI (20000kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,81840 € | 2.490,92 € |
| Unit Price without VAT: | 49,81840 € |
|---|---|
| Unit Price with VAT: | 59,28390 € |

