PTE7100-21CC-2A050BN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTE7100-21DC-0A100BN

DigiKey Part Number
1862-PTE7100-21DC-0A100BN-ND
Manufacturer
Manufacturer Product Number
PTE7100-21DC-0A100BN
Description
SENSOR 1450.38PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PTE7100-21DC-0A100BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Pressure Type
Gauge
Operating Pressure
1450.38PSI (10000kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±1.5%
Voltage - Supply
8V ~ 32V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
2900.75PSI (20000kPa)
Operating Temperature
-40°C ~ 100°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5049,81840 €2.490,92 €
Manufacturers Standard Package
Unit Price without VAT:49,81840 €
Unit Price with VAT:59,28390 €