
PS80-K4-F1007 | |
|---|---|
DigiKey Part Number | 1862-PS80-K4-F1007-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K4-F1007 |
Description | PRESSURE SWITCH, NORMALLY CLOSED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7PSI (48.26kPa) Switch Female - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Sensata Technologies | Port Size Female - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Maximum Pressure 250.05PSI (1724kPa) |
Applications Industrial Automation | Operating Temperature -20°C ~ 80°C |
Pressure Type Switch | Package / Case Cylinder |
Operating Pressure 7PSI (48.26kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,29020 € | 1.064,51 € |
| Unit Price without VAT: | 21,29020 € |
|---|---|
| Unit Price with VAT: | 25,33534 € |

