


PS80-K1-0348 | |
|---|---|
DigiKey Part Number | 1862-1100-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K1-0348 |
Description | PRESSURE SWITCH NC 350PSI 7/16-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 350PSI (2413.17kPa) Switch Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | PS80-K1-0348 Models |
Category | Operating Pressure 350PSI (2413.17kPa) |
Manufacturer Sensata Technologies | Output Type SPST-NC |
Series | Port Style Threaded |
Packaging Bag | Termination Style Cable/Wire Leads |
Part Status Active | Operating Temperature -29°C ~ 80°C (TA) |
Applications Industrial Automation | Package / Case Cylinder |
Pressure Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,29020 € | 1.064,51 € |
| Unit Price without VAT: | 21,29020 € |
|---|---|
| Unit Price with VAT: | 25,33534 € |

