


PS80-K1-0248 | |
|---|---|
DigiKey Part Number | 1862-1097-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K1-0248 |
Description | PRESSURE SWITCH NC 350PSI 7/16-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Switch Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | - | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -29°C ~ 80°C (TA) | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| 5 | 25,64600 € | 128,23 € |
| 10 | 22,22900 € | 222,29 € |
| 50 | 21,55820 € | 1.077,91 € |
| 100 | 21,38590 € | 2.138,59 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 32,04670 € |

