
C51AAA215A-195Y | |
|---|---|
DigiKey Part Number | 1862-1051-ND |
Manufacturer | |
Manufacturer Product Number | C51AAA215A-195Y |
Description | THERMOSTAT 102DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 215°F (102°C) SPST-NO Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 215°F (102°C) | |
Reset Temperature | 195°F (91°C) | |
Current Rating - AC | 3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,63000 € | 56,63 € |
| 5 | 50,96800 € | 254,84 € |
| 10 | 45,31700 € | 453,17 € |
| 50 | 39,63940 € | 1.981,97 € |
| 100 | 33,97900 € | 3.397,90 € |
| Unit Price without VAT: | 56,63000 € |
|---|---|
| Unit Price with VAT: | 67,38970 € |





