
87CP857M45AN | |
|---|---|
DigiKey Part Number | 1862-87CP857M45AN-ND |
Manufacturer | |
Manufacturer Product Number | 87CP857M45AN |
Description | AC/R PRESSURE SENSOR, PLATED S, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 664.27PSI (100kPa ~ 4580kPa) Absolute Male - 7/16" (11.11mm) UNF 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI ~ 664.27PSI (100kPa ~ 4580kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.8% | |
Voltage - Supply | 6V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 996.41PSI (6870kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,55740 € | 6.255,74 € |
| Unit Price without VAT: | 62,55740 € |
|---|---|
| Unit Price with VAT: | 74,44331 € |

