



3NT01L-H7911 | |
|---|---|
DigiKey Part Number | 1862-1085-ND |
Manufacturer | |
Manufacturer Product Number | 3NT01L-H7911 |
Description | THERMOSTAT 120DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Module Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3NT01L-H7911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 228.2°F (109°C) | |
Current Rating - AC | 10A (120V), 10A (240V) | |
Current Rating - DC | 1A (30V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,66000 € | 27,66 € |
| 5 | 24,41600 € | 122,08 € |
| 10 | 21,54900 € | 215,49 € |
| 50 | 17,48740 € | 874,37 € |
| 100 | 15,03470 € | 1.503,47 € |
| 500 | 12,60784 € | 6.303,92 € |
| Unit Price without VAT: | 27,66000 € |
|---|---|
| Unit Price with VAT: | 32,91540 € |

