



3NT01L-H7907 | |
|---|---|
DigiKey Part Number | 1862-1083-ND |
Manufacturer | |
Manufacturer Product Number | 3NT01L-H7907 |
Description | THERMOSTAT 100DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NC Module Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3NT01L-H7907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 192.2°F (89°C) | |
Current Rating - AC | 10A (120V), 10A (240V) | |
Current Rating - DC | 1A (30V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 15,03473 € | 2.255,21 € |
| Unit Price without VAT: | 15,03473 € |
|---|---|
| Unit Price with VAT: | 17,89133 € |

