
28810-1 | |
|---|---|
DigiKey Part Number | 1862-1003-ND |
Manufacturer | |
Manufacturer Product Number | 28810-1 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.33' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.33' (1.02m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Sensata Technologies | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.33' (1.02m) |
Part Status Discontinued at DigiKey | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,57000 € | 65,70 € |
| 50 | 6,32120 € | 316,06 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |


