
1NT08L-8449 | |
|---|---|
DigiKey Part Number | 1862-1NT08L-8449-ND |
Manufacturer | |
Manufacturer Product Number | 1NT08L-8449 |
Description | 1/2 INCH FIXED TEMPERATURE THERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT08L-8449 Models |
Category | Reset Temperature Manual Reset |
Manufacturer Sensata Technologies | Current Rating - AC 25A (240V) |
Series | Switching Cycles 6K |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 248°F (120°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09365 € | 3.093,65 € |
| Unit Price without VAT: | 3,09365 € |
|---|---|
| Unit Price with VAT: | 3,68144 € |

