
1NT08L-8443 | |
|---|---|
DigiKey Part Number | 1862-1138-ND |
Manufacturer | |
Manufacturer Product Number | 1NT08L-8443 |
Description | THERMOSTAT 90DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT08L-8443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | - | |
Current Rating - AC | 25A (240V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 5 | 7,60000 € | 38,00 € |
| 10 | 6,70400 € | 67,04 € |
| 50 | 5,44760 € | 272,38 € |
| 100 | 4,68170 € | 468,17 € |
| 500 | 3,93296 € | 1.966,48 € |
| 1.000 | 3,13260 € | 3.132,60 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |



