
1NT01L-8436 | |
|---|---|
DigiKey Part Number | 1862-1NT01L-8436-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8436 |
Description | 1/2 INCH FIXED TEMPERATURE THERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | Automatic | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71970 € | 2.719,70 € |
| Unit Price without VAT: | 2,71970 € |
|---|---|
| Unit Price with VAT: | 3,23644 € |

