
1NT01L-8433 | |
|---|---|
DigiKey Part Number | 1862-1NT01L-8433-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8433 |
Description | 1/2 INCH FIXED TEMPERATURE THERM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8433 Models |
Category | Reset Temperature Automatic |
Manufacturer Sensata Technologies | Current Rating - AC 17A (120V), 5A (240V) |
Series | Switching Cycles 100K |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 221°F (105°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71970 € | 2.719,70 € |
| Unit Price without VAT: | 2,71970 € |
|---|---|
| Unit Price with VAT: | 3,23644 € |

