
1NT01L-8422 | |
|---|---|
DigiKey Part Number | 1862-1130-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-8422 |
Description | THERMOSTAT 90DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-8422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.5°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 5 | 6,60400 € | 33,02 € |
| 10 | 5,83000 € | 58,30 € |
| 50 | 4,72540 € | 236,27 € |
| 100 | 4,07100 € | 407,10 € |
| 500 | 3,40810 € | 1.704,05 € |
| 1.000 | 2,71970 € | 2.719,70 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

