Image for 1NT01L-8411 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT01L-8411

DigiKey Part Number
1862-1NT01L-8411-ND
Manufacturer
Manufacturer Product Number
1NT01L-8411
Description
1/2 INCH FIXED TEMPERATURE THERM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 86°F (30°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT01L-8411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
Automatic
Manufacturer
Sensata Technologies
Current Rating - AC
17A (120V), 5A (240V)
Series
Switching Cycles
100K
Packaging
Box
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Cylinder with Mounting Flange
Switching Temperature
86°F (30°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0002,71970 €2.719,70 €
Manufacturers Standard Package
Unit Price without VAT:2,71970 €
Unit Price with VAT:3,23644 €