Image for 1NT01L-8396 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1NT01L-8396

DigiKey Part Number
1862-1NT01L-8396-ND
Manufacturer
Manufacturer Product Number
1NT01L-8396
Description
1/2 INCH FIXED TEMPERATURE THERM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 113°F (45°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1NT01L-8396 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
113°F (45°C)
Reset Temperature
Automatic
Current Rating - AC
17A (120V), 5A (240V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0002,71970 €2.719,70 €
Manufacturers Standard Package
Unit Price without VAT:2,71970 €
Unit Price with VAT:3,23644 €