



1NT01L-7949 | |
|---|---|
DigiKey Part Number | 1862-1072-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7949 |
Description | THERMOSTAT 140DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 284°F (140°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7949 Models |
Category | Current Rating - AC 17A (120V), 5A (240V) |
Manufacturer Sensata Technologies | Tolerance ±7.2°F (±4°C) |
Series | Switching Cycles 100K |
Packaging Box | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 284°F (140°C) | Base Product Number |
Reset Temperature 258.8°F (126°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 5 | 6,60400 € | 33,02 € |
| 10 | 5,83000 € | 58,30 € |
| 50 | 4,72540 € | 236,27 € |
| 100 | 4,07100 € | 407,10 € |
| 500 | 3,40810 € | 1.704,05 € |
| 1.000 | 2,71970 € | 2.719,70 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

