



1NT01L-7941 | |
|---|---|
DigiKey Part Number | 1862-1064-ND |
Manufacturer | |
Manufacturer Product Number | 1NT01L-7941 |
Description | THERMOSTAT 90DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1NT01L-7941 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 174.2°F (79°C) | |
Current Rating - AC | 17A (120V), 5A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 5 | 6,68600 € | 33,43 € |
| 10 | 5,90400 € | 59,04 € |
| 50 | 4,78500 € | 239,25 € |
| 100 | 4,12230 € | 412,23 € |
| 500 | 3,45100 € | 1.725,50 € |
| 1.000 | 2,75394 € | 2.753,94 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |


