



116CP21-M16S3-50 | |
|---|---|
DigiKey Part Number | 1862-1111-ND |
Manufacturer | |
Manufacturer Product Number | 116CP21-M16S3-50 |
Description | SENSOR 230PSIS 0.59" 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 230PSI (1585.79kPa) Sealed Gauge Male - 0.59" (15mm) O-Ring 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | 116CP21-M16S3-50 Models |
Category | Accuracy ±1.5% |
Manufacturer Sensata Technologies | Voltage - Supply 5V |
Series | Port Size Male - 0.59" (15mm) O-Ring |
Packaging Box | Port Style Barbed |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 460PSI (3171.59kPa) |
Pressure Type Sealed Gauge | Operating Temperature 2°C ~ 90°C |
Operating Pressure 230PSI (1585.79kPa) | Package / Case Module |
Output Type Analog Voltage | Base Product Number |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| 5 | 23,64400 € | 118,22 € |
| 10 | 22,23300 € | 222,33 € |
| 50 | 20,76300 € | 1.038,15 € |
| 100 | 19,27570 € | 1.927,57 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |

