
112CP3-8 | |
|---|---|
DigiKey Part Number | 1862-112CP3-8-ND |
Manufacturer | |
Manufacturer Product Number | 112CP3-8 |
Description | AC/R PRESSURE SENSOR, BRASS, 7/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa) Absolute Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,95000 € | 106,95 € |
| 10 | 92,68700 € | 926,87 € |
| 50 | 89,12580 € | 4.456,29 € |
| Unit Price without VAT: | 106,95000 € |
|---|---|
| Unit Price with VAT: | 127,27050 € |

