
112CP3-4 | |
|---|---|
DigiKey Part Number | 1862-112CP3-4-ND |
Manufacturer | |
Manufacturer Product Number | 112CP3-4 |
Description | AC/R PRESSURE SENSOR, BRASS, 7/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) Absolute Male - M12 x 1.25 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) | |
Output Type | Analog Current/Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - M12 x 1.25 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 298PSI (2054.64kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 89,12589 € | 16.042,66 € |
| Unit Price without VAT: | 89,12589 € |
|---|---|
| Unit Price with VAT: | 106,05981 € |

