
053GAB190A-175Y | |
|---|---|
DigiKey Part Number | 1862-1015-ND |
Manufacturer | |
Manufacturer Product Number | 053GAB190A-175Y |
Description | THERMOSTAT 88DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 190°F (88°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 053GAB190A-175Y Models |
Category | Current Rating - AC 3A (240V), 5A (120V) |
Manufacturer Sensata Technologies | Current Rating - DC 1.5A (48V), 3A (24V) |
Series | Tolerance ±5°F (±2.8°C) |
Packaging Box | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 190°F (88°C) | Package / Case Cylinder with Mounting Flange |
Reset Temperature 175°F (79°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 5 | 18,05200 € | 90,26 € |
| 10 | 16,06300 € | 160,63 € |
| 50 | 14,04880 € | 702,44 € |
| 100 | 12,49350 € | 1.249,35 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |

