Thermostat 245°F (118°C) SPST-NC Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

051AAA245A-225Y

DigiKey Part Number
1862-1044-ND
Manufacturer
Manufacturer Product Number
051AAA245A-225Y
Description
THERMOSTAT 118DEG C SPST-NC CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 245°F (118°C) SPST-NC Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating - AC
3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V)
Manufacturer
Sensata Technologies
Current Rating - DC
3A (32V)
Series
Tolerance
±5°F (±2.8°C)
Packaging
Box
Switching Cycles
6K
Part Status
Active
Termination Style
Screw Terminal
Circuit
SPST-NC
Mounting Type
In Line
Switching Temperature
245°F (118°C)
Package / Case
Cylinder, Threaded
Reset Temperature
225°F (107°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,63000 €56,63 €
550,96800 €254,84 €
1045,31700 €453,17 €
5039,63940 €1.981,97 €
10033,97900 €3.397,90 €
Manufacturers Standard Package
Unit Price without VAT:56,63000 €
Unit Price with VAT:67,38970 €