
SSV66A84E34NP | |
|---|---|
DigiKey Part Number | 725-1340-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A84E34NP |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 3/4" (19.05mm) BSP |
Datasheet | Datasheet |
EDA/CAD Models | SSV66A84E34NP Models |
Category | Current 500 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 3.307" (84mm) |
Packaging Bulk | Mounting Type Male 3/4" (19.05mm) BSP |
Part Status Obsolete | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature 120°C |
Output Type Switch (Single Float) | Voltage Rating 300VAC, 300VDC |
Output Configuration SPST-NC/NO | Base Product Number |

