Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) BSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSV66A141S1GP

DigiKey Part Number
SSV66A141S1GP-ND
Manufacturer
Manufacturer Product Number
SSV66A141S1GP
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) BSP
Datasheet
 Datasheet
EDA/CAD Models
SSV66A141S1GP Models
Product Attributes
Filter Similar Products
Category
Current
500 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.6
Series
Switch Actuation Level
4.331", 5.512" (110mm, 141mm)
Packaging
Bulk
Mounting Type
Male 1" (25.4mm) BSP
Part Status
Obsolete
Material - Housing & Prism
316 Stainless Steel
Type
Liquid
Operating Temperature
120°C
Output Type
Switch (Single Float)
Voltage Rating
300VAC, 300VDC
Output Configuration
SPST-NC/NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.