
SSF67V70S1500 | |
|---|---|
DigiKey Part Number | 725-1141-ND |
Manufacturer | |
Manufacturer Product Number | SSF67V70S1500 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog (Single Float) 4mA ~ 20mA Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67V70S1500 Models |
Category | Minimum Liquid Specific Gravity 0.8 |
Manufacturer Sensata Technologies, Inc. | Switch Actuation Level 2.756", 59.055" (70mm, 1500mm) |
Series | Mounting Type Panel Mount, M16x2 Thread |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Obsolete | Operating Temperature 135°C |
Type Liquid | Voltage Rating 120VDC, 240VAC |
Output Type Analog (Single Float) | Base Product Number |
Output Configuration 4mA ~ 20mA |

