Liquid Level Sensor Switch (2) (Dual Float) SPST-NO, SPST-NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF67A50A150PM12

DigiKey Part Number
725-1324-ND
Manufacturer
Manufacturer Product Number
SSF67A50A150PM12
Description
SENSOR LEVEL LIQ SWITCH
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Dual Float) SPST-NO, SPST-NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
SSF67A50A150PM12 Models
Product Attributes
cms-filter-similar-products
Category
Current
600 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.8
Series
Switch Actuation Level
1.969", 5.906" (50mm, 150mm)
Packaging
Bulk
Mounting Type
Panel Mount, M16x2 Thread
Part Status
Obsolete
Material - Housing & Prism
316 Stainless Steel
Type
Liquid
Operating Temperature
135°C
Output Type
Switch (2) (Dual Float)
Voltage Rating
120VDC, 250VAC
Output Configuration
SPST-NO, SPST-NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.