Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF67A25B75PM12

DigiKey Part Number
725-1322-ND
Manufacturer
Manufacturer Product Number
SSF67A25B75PM12
Description
SENSOR LEVEL LIQ SWITCH
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
SSF67A25B75PM12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
Switch (2) (Single Float)
Output Configuration
SPST-NO, SPST-NC
Current
600 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.984", 2.953" (25mm, 75mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
135°C
Voltage Rating
120VDC, 250VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.