Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) BSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF29X100

DigiKey Part Number
725-1350-ND
Manufacturer
Manufacturer Product Number
SSF29X100
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) BSP
Datasheet
 Datasheet
EDA/CAD Models
SSF29X100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
500 mA
Minimum Liquid Specific Gravity
0.7
Switch Actuation Level
-
Mounting Type
Male 1/8" (3.18mm) BSP
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
120°C
Voltage Rating
300VAC, 300VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,22000 €178,22 €
10169,71100 €1.697,11 €
50162,00820 €8.100,41 €
Manufacturers Standard Package
Unit Price without VAT:178,22000 €
Unit Price with VAT:212,08180 €