
SSF213T100 | |
|---|---|
DigiKey Part Number | 725-1196-ND |
Manufacturer | |
Manufacturer Product Number | SSF213T100 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) BSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 100 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/8" (3.18mm) BSP | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 24VDC, 24VAC |

