
SSF213T050 | |
|---|---|
DigiKey Part Number | 725-1349-ND |
Manufacturer | |
Manufacturer Product Number | SSF213T050 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) BSP |
Datasheet | Datasheet |
EDA/CAD Models | SSF213T050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 100 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/8" (3.18mm) BSP | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 24VDC, 24VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,72000 € | 193,72 € |
| 10 | 184,47800 € | 1.844,78 € |
| Unit Price without VAT: | 193,72000 € |
|---|---|
| Unit Price with VAT: | 230,52680 € |

