Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF212XP

DigiKey Part Number
725-1011-ND
Manufacturer
Manufacturer Product Number
SSF212XP
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
SPST-NC/NO
Manufacturer
Sensata Technologies, Inc.
Current
500 mA
Series
Minimum Liquid Specific Gravity
0.8
Packaging
Bag
Mounting Type
Male 1/2" (12.7mm) NPT
Part Status
Obsolete
Material - Housing & Prism
304 Stainless Steel
Type
Liquid
Operating Temperature
120°C
Output Type
Switch (Single Float)
Voltage Rating
300VAC, 300VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.