
SOL3A3 | |
|---|---|
DigiKey Part Number | 725-1828-ND |
Manufacturer | |
Manufacturer Product Number | SOL3A3 |
Description | VALVE SOLENOID 3/4" BSP NO 110/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Open, One-Way Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Open, One-Way | |
Actuator Type | - | |
Operating Pressure | 3 ~ 218 PSI (0.2 ~ 15 bar) | |
Orifice Diameter | - | |
Fluid Type | Inert Gas, Liquid | |
Connection Method | Threaded 3/4" BSP | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 110VAC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 90°C | |
Mechanical Life | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,28000 € | 279,28 € |
| Unit Price without VAT: | 279,28000 € |
|---|---|
| Unit Price with VAT: | 332,34320 € |

