
SOL2B4 | |
|---|---|
DigiKey Part Number | 725-1826-ND |
Manufacturer | |
Manufacturer Product Number | SOL2B4 |
Description | VALVE SOLENOID 1/2" BSP NC 220/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed, One-Way Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Inert Gas, Liquid |
Manufacturer Sensata Technologies, Inc. | Connection Method Threaded 1/2" BSP |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Features Supply Voltage 230VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -20°C ~ 90°C |
Function 2/2 Normally Closed, One-Way | Approval Agency CE |
Operating Pressure 1 ~ 218 PSI (0.1 ~ 15 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,11000 € | 118,11 € |
| 10 | 115,18700 € | 1.151,87 € |
| 50 | 110,12180 € | 5.506,09 € |
| Unit Price without VAT: | 118,11000 € |
|---|---|
| Unit Price with VAT: | 140,55090 € |

