Liquid Level Controller High/Low Level SPDT (1 Form C) 240, 415VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM20

DigiKey Part Number
725-1303-ND
Manufacturer
Manufacturer Product Number
SM20
Description
CONTROL LIQ LEVEL 240/415VAC DIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 240, 415VAC DIN Rail
EDA/CAD Models
SM20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
240, 415VAC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
-
Output Type
Relay (2)
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,66000 €119,66 €
Manufacturers Standard Package
Unit Price without VAT:119,66000 €
Unit Price with VAT:142,39540 €