
SH-7052RH | |
|---|---|
DigiKey Part Number | SH-7052RH-ND |
Manufacturer | |
Manufacturer Product Number | SH-7052RH |
Description | SENSOR LEVEL LIQ SWITCH SPDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPDT Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH-7052RH Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.7 |
Series | Mounting Type Flange Mount |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 200°C |
Type Liquid | Voltage Rating 400V |
Output Type Switch (Single Float) | Base Product Number |
Output Configuration SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,24000 € | 588,24 € |
| Unit Price without VAT: | 588,24000 € |
|---|---|
| Unit Price with VAT: | 700,00560 € |

